Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.212.201111Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558797
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.070 (CNY1,231.7791) |
| 5+ | CNY971.080 (CNY1,097.3204) |
| 10+ | CNY852.080 (CNY962.8504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.07 (CNY1,231.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.212.201111Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558797
Technical Datasheet
Frequency Min1.593GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / SMA Connector
Gain5.12dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band
Frequency Max
1.61GHz
Gain
5.12dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.593GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
