Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.186.301111Copy
Manufacturer Standard Lead Time28 weeks
Order Code4715671
Product RangeMagma Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY561.410 (CNY634.3933) |
| 5+ | CNY504.390 (CNY569.9607) |
| 10+ | CNY447.360 (CNY505.5168) |
| 50+ | CNY420.720 (CNY475.4136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY561.41 (CNY634.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.186.301111Copy
Manufacturer Standard Lead Time28 weeks
Order Code4715671
Product RangeMagma Series
Technical Datasheet
Frequency Min1.596GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain3.11dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMagma Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / L-Band / QZSS / SBAS / M2M
Frequency Max
1.61GHz
Gain
3.11dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.596GHz
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Magma Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
