Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.170.301111Copy
Manufacturer Standard Lead Time25 weeks
Order Code3931409
Product RangeMagma AA.170 Series
Your Part Number
605 In Stock
Need more?
605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.030 (CNY374.0639) |
| 5+ | CNY291.830 (CNY329.7679) |
| 10+ | CNY252.620 (CNY285.4606) |
| 50+ | CNY243.110 (CNY274.7143) |
| 100+ | CNY233.590 (CNY263.9567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.03 (CNY374.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.170.301111Copy
Manufacturer Standard Lead Time25 weeks
Order Code3931409
Product RangeMagma AA.170 Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain5.98dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeMagma AA.170 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
5.98dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
-
Product Range
Magma AA.170 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053
