Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoA.85.A.101111Copy
Manufacturer Standard Lead Time30 weeks
Order Code4172764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY985.230 (CNY1,113.3099) |
| 5+ | CNY897.790 (CNY1,014.5027) |
| 10+ | CNY810.350 (CNY915.6955) |
| 50+ | CNY764.680 (CNY864.0884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY985.23 (CNY1,113.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoA.85.A.101111Copy
Manufacturer Standard Lead Time30 weeks
Order Code4172764
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.569GHz
Frequency Max1.605GHz
Antenna MountingSMA Connector
Gain4.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.605GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.569GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
