Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoA.41.A.301111Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931405
Product RangeHercules A.41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.380 (CNY470.5094) |
| 5+ | CNY382.960 (CNY432.7448) |
| 10+ | CNY349.530 (CNY394.9689) |
| 50+ | CNY339.640 (CNY383.7932) |
| 100+ | CNY314.810 (CNY355.7353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.38 (CNY470.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoA.41.A.301111Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931405
Product RangeHercules A.41 Series
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max1.602GHz
Antenna MountingScrew
Gain-0.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeHercules A.41 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
1.602GHz
Gain
-0.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Hercules A.41 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
