Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-HC977XF-35Copy
Order Code4064424
Product RangeHC977XF Series
Also Known AsHC977XF-35
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,283.570 (CNY2,580.4341) |
| 5+ | CNY2,265.090 (CNY2,559.5517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,283.57 (CNY2,580.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC977XF-35Copy
Order Code4064424
Product RangeHC977XF Series
Also Known AsHC977XF-35
Technical Datasheet
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou / NavIC
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingM2.5 Screw
Gain35dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeHC977XF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / NavIC
Frequency Max
1.606GHz
Gain
35dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
M2.5 Screw
VSWR
1.8
Input Impedance
-
Product Range
HC977XF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
