Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-HC976-28Copy
Manufacturer Standard Lead Time9 weeks
Order Code3758287
Product Range33-HC976-xx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,248.200 (CNY2,540.466) |
| 5+ | CNY2,203.240 (CNY2,489.6612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,248.20 (CNY2,540.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC976-28Copy
Manufacturer Standard Lead Time9 weeks
Order Code3758287
Product Range33-HC976-xx
Technical Datasheet
Antenna TypeHelical
Frequency Min1.217GHz
Frequency Max1.606GHz
Antenna MountingScrew
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range33-HC976-xx
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.217GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
-
Product Range
33-HC976-xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
