Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-HC882XF-28Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064420
Product RangeHC882XF Series
Also Known AsHC882XF-28
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,933.760 (CNY2,185.1488) |
| 5+ | CNY1,898.820 (CNY2,145.6666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,933.76 (CNY2,185.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC882XF-28Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064420
Product RangeHC882XF Series
Also Known AsHC882XF-28
Technical Datasheet
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingM2.5 Screw
Gain28dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeHC882XF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
M2.5 Screw
VSWR
1.8
Input Impedance
-
Product Range
HC882XF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
