Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-7900P-07Copy
Manufacturer Standard Lead Time4 weeks
Order Code3255493
Product RangeAccutenna TW7900P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,391.160 (CNY2,702.0108) |
| 5+ | CNY2,343.340 (CNY2,647.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,391.16 (CNY2,702.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-7900P-07Copy
Manufacturer Standard Lead Time4 weeks
Order Code3255493
Product RangeAccutenna TW7900P
Technical Datasheet
Antenna TypePatch
Frequency Min1.525GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeAccutenna TW7900P
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW7900P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
