Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-635000-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255488
Product RangeVeraPhase 6300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,336.000 (CNY16,199.680) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,336.00 (CNY16,199.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-635000-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255488
Product RangeVeraPhase 6300
Technical Datasheet
Antenna TypeDome
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingPanel
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeVeraPhase 6300
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.61GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
VeraPhase 6300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291039
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
