Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3872XF-01-01Copy
Order Code4064402
Product RangeTW3872XF Series
Also Known AsTW3872XF-01-01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,542.190 (CNY2,872.6747) |
| 5+ | CNY2,423.280 (CNY2,738.3064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,542.19 (CNY2,872.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3872XF-01-01Copy
Order Code4064402
Product RangeTW3872XF Series
Also Known AsTW3872XF-01-01
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole
Gain37dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTW3872XF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
37dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Through Hole
VSWR
1.8
Input Impedance
-
Product Range
TW3872XF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
