Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-2406-05-0150Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255460
Product RangeAccutenna TW2406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.850 (CNY611.1605) |
| 5+ | CNY530.040 (CNY598.9452) |
| 10+ | CNY519.220 (CNY586.7186) |
| 50+ | CNY508.400 (CNY574.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.85 (CNY611.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2406-05-0150Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255460
Product RangeAccutenna TW2406
Technical Datasheet
Antenna TypePatch
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingAdhesive / Screw
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW2406
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Adhesive / Screw
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2406
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
