Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-1829-05-0150Copy
Manufacturer Standard Lead Time4 weeks
Order Code3255456
Product RangeAccutenna TW1829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY824.890 (CNY932.1257) |
| 5+ | CNY808.400 (CNY913.492) |
| 10+ | CNY791.900 (CNY894.847) |
| 50+ | CNY775.400 (CNY876.202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY824.89 (CNY932.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-1829-05-0150Copy
Manufacturer Standard Lead Time4 weeks
Order Code3255456
Product RangeAccutenna TW1829
Technical Datasheet
Antenna TypePatch
Frequency Min1.557GHz
Frequency Max1.606GHz
Antenna Mounting-
Gain27dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW1829
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
27dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.557GHz
Antenna Mounting
-
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW1829
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
