Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWP9-13-4CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2472093
Also Known AsCHD91E2DG
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.650 (CNY270.8045) |
| 5+ | CNY227.540 (CNY257.1202) |
| 10+ | CNY222.990 (CNY251.9787) |
| 20+ | CNY218.440 (CNY246.8372) |
| 50+ | CNY213.890 (CNY241.6957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.65 (CNY270.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP9-13-4CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2472093
Also Known AsCHD91E2DG
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric90mm
External Depth - Metric130mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.54"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WP9-13-4C is a dark grey water-proof Heavy-duty Enclosure made of ABS plastic ideal for tracking/monitoring in harsh environments. It is perfect for outdoor applications and for high flammability rating.
- Wall-mount holes behind hinged caps for superior aesthetic finish
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, Lid, Base, Gasket and Fixing Screws.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
40mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (1)
Alternatives for WP9-13-4C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
