Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.530 (CNY409.6589) |
| 5+ | CNY353.240 (CNY399.1612) |
| 10+ | CNY341.020 (CNY385.3526) |
| 20+ | CNY334.200 (CNY377.646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.53 (CNY409.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH170-25-M4-BRCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786103
Product RangeWH
Also Known AsCHH906FBR
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric95mm
External Depth - Metric171mm
IP RatingIP67
Body ColourBlack, Red
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.74"
External Depth - Imperial6.73"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
171mm
Body Colour
Black, Red
External Height - Imperial
0.98"
External Depth - Imperial
6.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
WH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195

