Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWH145-33-M3-WBCopy
Manufacturer Standard Lead Time17 weeks
Order Code2471901
Also Known AsCHH903CWB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.490 (CNY373.4537) |
| 5+ | CNY323.230 (CNY365.2499) |
| 10+ | CNY312.380 (CNY352.9894) |
| 20+ | CNY306.140 (CNY345.9382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.49 (CNY373.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH145-33-M3-WBCopy
Manufacturer Standard Lead Time17 weeks
Order Code2471901
Also Known AsCHH903CWB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric88mm
External Depth - Metric146mm
IP RatingIP67
Body ColourWhite, Black
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
146mm
Body Colour
White, Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1815
