Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.820 (CNY228.0566) |
| 5+ | CNY196.640 (CNY222.2032) |
| 10+ | CNY189.840 (CNY214.5192) |
| 20+ | CNY186.050 (CNY210.2365) |
| 50+ | CNY182.250 (CNY205.9425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.82 (CNY228.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH125-20-N-BLCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786098
Product RangeWH
Also Known AsCHH904NBL
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric79mm
External Depth - Metric126mm
IP RatingIP67
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.11"
External Depth - Imperial4.96"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
126mm
Body Colour
Black, Blue
External Height - Imperial
0.79"
External Depth - Imperial
4.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
WH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101

