Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444729
Also Known AsCUE82B4BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.190 (CNY162.9347) |
| 5+ | CNY136.710 (CNY154.4823) |
| 10+ | CNY132.720 (CNY149.9736) |
| 20+ | CNY130.070 (CNY146.9791) |
| 50+ | CNY127.420 (CNY143.9846) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY144.19 (CNY162.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444729
Also Known AsCUE82B4BK
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric66.5mm
External Width - Metric91.5mm
External Depth - Metric33mm
Protective Boot ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 16
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW9-6-17B & TWN9-6-17W Multi-purpose Universal Enclosures
External Width - Metric
91.5mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
66.5mm
External Depth - Metric
33mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
