Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC7-5YCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444723
Also Known AsCUE82B2YL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.580 (CNY190.4954) |
| 5+ | CNY155.350 (CNY175.5455) |
| 10+ | CNY148.590 (CNY167.9067) |
| 20+ | CNY143.980 (CNY162.6974) |
| 50+ | CNY139.140 (CNY157.2282) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY168.58 (CNY190.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC7-5YCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444723
Also Known AsCUE82B2YL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric56mm
External Width - Metric71mm
External Depth - Metric27mm
Protective Boot ColourYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 12
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW7-5-13B & TWN7-5-13W Multi-purpose Universal Enclosures
External Width - Metric
71mm
Protective Boot Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
56mm
External Depth - Metric
27mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
