Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC13-7NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444755
Also Known AsCUE82B9BL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.980 (CNY291.5174) |
| 5+ | CNY244.610 (CNY276.4093) |
| 10+ | CNY237.470 (CNY268.3411) |
| 20+ | CNY232.730 (CNY262.9849) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY257.98 (CNY291.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-7NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444755
Also Known AsCUE82B9BL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric71mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 23
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW13-7-18B & TWN13-7-18W Multi-purpose Universal Enclosures
External Width - Metric
131mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
71mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
