Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC13-5NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444750
Also Known AsCUE82B8BL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.160 (CNY249.9108) |
| 5+ | CNY209.690 (CNY236.9497) |
| 10+ | CNY203.580 (CNY230.0454) |
| 20+ | CNY199.510 (CNY225.4463) |
| 50+ | CNY195.440 (CNY220.8472) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY221.16 (CNY249.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-5NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444750
Also Known AsCUE82B8BL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric51mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWSC13-5N is a blue Silicone Boot fits sizes 20 and 22 enclosures. It has pre-moulded holes to enable securing of boot to the enclosure.
- Offers protection to enclosure
- Flexible open faced removable
- Fits tightly over base, sides and around edges of lid
- Can be customised
- Protective Boot Size 20, 22
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW13-5-13B, TW13-5-18B, TWN13-5-13W & TWN13-5-18W Multi-purpose Universal Enclosures
External Width - Metric
131mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
51mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
