Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444744
Also Known AsCUE82B7BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.310 (CNY201.4903) |
| 5+ | CNY169.070 (CNY191.0491) |
| 10+ | CNY164.140 (CNY185.4782) |
| 20+ | CNY160.860 (CNY181.7718) |
| 50+ | CNY157.580 (CNY178.0654) |
Price for:2 Pair
Minimum: 1
Multiple: 1
CNY178.31 (CNY201.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444744
Also Known AsCUE82B7BK
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric31mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 19, 21
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW13-3-13B, TW13-3-18B, TWN13-3-13W & TWN13-3-18W Multi-purpose Universal Enclosures
External Width - Metric
131mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
31mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
