Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444740
Also Known AsCUE82B6BL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.800 (CNY298.094) |
| 5+ | CNY250.120 (CNY282.6356) |
| 10+ | CNY242.830 (CNY274.3979) |
| 20+ | CNY237.980 (CNY268.9174) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY263.80 (CNY298.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8NCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444740
Also Known AsCUE82B6BL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric81.5mm
External Width - Metric116mm
External Depth - Metric40mm
Protective Boot ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 18
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW11-8-22B & TWN11-8-22W Multi-purpose Universal Enclosures
External Width - Metric
116mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
81.5mm
External Depth - Metric
40mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
