Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8GCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444741
Also Known AsCUE82B6GN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.220 (CNY272.5786) |
| 5+ | CNY228.650 (CNY258.3745) |
| 10+ | CNY221.980 (CNY250.8374) |
| 20+ | CNY217.550 (CNY245.8315) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY241.22 (CNY272.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8GCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444741
Also Known AsCUE82B6GN
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric81.5mm
External Width - Metric116mm
External Depth - Metric40mm
Protective Boot ColourGreen
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 18
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW11-8-22B & TWN11-8-22W Multi-purpose Universal Enclosures
External Width - Metric
116mm
Protective Boot Colour
Green
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
81.5mm
External Depth - Metric
40mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
