Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC11-5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444737
Also Known AsCUE82B5GY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.660 (CNY252.7358) |
| 5+ | CNY212.060 (CNY239.6278) |
| 10+ | CNY205.870 (CNY232.6331) |
| 20+ | CNY201.760 (CNY227.9888) |
| 50+ | CNY197.640 (CNY223.3332) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY223.66 (CNY252.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444737
Also Known AsCUE82B5GY
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric51.5mm
External Width - Metric116mm
External Depth - Metric40mm
Protective Boot ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 17
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW11-5-22B & TWN11-5-22W Multi-purpose Universal Enclosures
External Width - Metric
116mm
Protective Boot Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
51.5mm
External Depth - Metric
40mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
