Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN5-3-9WCopy
Manufacturer Standard Lead Time18 weeks
Order Code2444681
Also Known AsCUE8207WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.220 (CNY53.3586) |
| 5+ | CNY44.480 (CNY50.2624) |
| 10+ | CNY43.110 (CNY48.7143) |
| 20+ | CNY41.500 (CNY46.895) |
| 50+ | CNY40.440 (CNY45.6972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.22 (CNY53.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN5-3-9WCopy
Manufacturer Standard Lead Time18 weeks
Order Code2444681
Also Known AsCUE8207WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric45mm
External Depth - Metric90mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
90mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
