Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN5-2-7WCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444675
Also Known AsCUE8204WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.290 (CNY48.9177) |
| 5+ | CNY40.610 (CNY45.8893) |
| 10+ | CNY39.380 (CNY44.4994) |
| 20+ | CNY37.920 (CNY42.8496) |
| 50+ | CNY36.980 (CNY41.7874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.29 (CNY48.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN5-2-7WCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444675
Also Known AsCUE8204WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric50mm
External Depth - Metric70mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.97"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
15mm
External Depth - Metric
70mm
Body Colour
White
External Height - Imperial
0.59"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
