Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN4-2-8WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444673
Also Known AsCUE8203WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.530 (CNY33.3689) |
| 5+ | CNY28.940 (CNY32.7022) |
| 10+ | CNY28.350 (CNY32.0355) |
| 20+ | CNY27.760 (CNY31.3688) |
| 50+ | CNY27.170 (CNY30.7021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.53 (CNY33.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN4-2-8WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444673
Also Known AsCUE8203WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric40.3mm
External Depth - Metric80.3mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.59"
External Depth - Imperial3.16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
80.3mm
Body Colour
White
External Height - Imperial
0.79"
External Depth - Imperial
3.16"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.59"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
