Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN13-5-13WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444707
Also Known AsCUE8220WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.040 (CNY146.9452) |
| 5+ | CNY126.710 (CNY143.1823) |
| 10+ | CNY122.330 (CNY138.2329) |
| 20+ | CNY119.890 (CNY135.4757) |
| 50+ | CNY117.440 (CNY132.7072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.04 (CNY146.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN13-5-13WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444707
Also Known AsCUE8220WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric125mm
External Depth - Metric125mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWN13-5-13W is a size-20 white Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
125mm
Body Colour
White
External Height - Imperial
1.77"
External Depth - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
