Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN13-3-13WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444705
Also Known AsCUE8219WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.780 (CNY150.0414) |
| 5+ | CNY129.380 (CNY146.1994) |
| 10+ | CNY124.900 (CNY141.137) |
| 20+ | CNY122.410 (CNY138.3233) |
| 50+ | CNY119.910 (CNY135.4983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.78 (CNY150.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN13-3-13WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444705
Also Known AsCUE8219WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric125mm
External Depth - Metric125mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWN13-3-13W is a size-19 white Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
125mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
