Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW9-6-17BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444698
Also Known AsCUE8216BK
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.820 (CNY108.2766) |
| 5+ | CNY93.910 (CNY106.1183) |
| 10+ | CNY91.990 (CNY103.9487) |
| 20+ | CNY90.080 (CNY101.7904) |
| 50+ | CNY88.160 (CNY99.6208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.82 (CNY108.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW9-6-17BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444698
Also Known AsCUE8216BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60.5mm
External Width - Metric85.5mm
External Depth - Metric170mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.382"
External Width - Imperial3.37"
External Depth - Imperial6.69"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW9-6-17B is a size-16 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.5mm
External Depth - Metric
170mm
Body Colour
Black
External Height - Imperial
2.382"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
85.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.37"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
