Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW7-3-13BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444688
Also Known AsCUE8211BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.330 (CNY59.1329) |
| 5+ | CNY51.290 (CNY57.9577) |
| 10+ | CNY50.240 (CNY56.7712) |
| 20+ | CNY49.200 (CNY55.596) |
| 50+ | CNY48.150 (CNY54.4095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.33 (CNY59.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW7-3-13BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444688
Also Known AsCUE8211BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25.8mm
External Width - Metric65mm
External Depth - Metric130mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.016"
External Width - Imperial2.56"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW7-3-13B is a size-11 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25.8mm
External Depth - Metric
130mm
Body Colour
Black
External Height - Imperial
1.016"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
