Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW5-4-7BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444678
Also Known AsCUE8206BK
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.350 (CNY41.0755) |
| 5+ | CNY35.630 (CNY40.2619) |
| 10+ | CNY34.900 (CNY39.437) |
| 20+ | CNY34.170 (CNY38.6121) |
| 50+ | CNY33.450 (CNY37.7985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.35 (CNY41.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW5-4-7BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444678
Also Known AsCUE8206BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric50mm
External Depth - Metric70mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial1.97"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW5-4-7B is a black Multipurpose Universal Enclosure with ABS (acrylonitrile butadiene styrene). Designed for a broad range of applications, with screw fastening.
- UL94HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Test & Measurement, Wireless, Communications & Networking, Medical
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
70mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
