Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW5-3-7BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444676
Also Known AsCUE8205BK
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 5+ | CNY30.900 (CNY34.917) |
| 10+ | CNY30.270 (CNY34.2051) |
| 20+ | CNY29.640 (CNY33.4932) |
| 50+ | CNY29.010 (CNY32.7813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW5-3-7BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2444676
Also Known AsCUE8205BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27.5mm
External Width - Metric50mm
External Depth - Metric70mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.083"
External Width - Imperial1.97"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW5-3-7B is a size-5 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27.5mm
External Depth - Metric
70mm
Body Colour
Black
External Height - Imperial
1.083"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
