Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW4-2-8BCopy
Manufacturer Standard Lead Time18 weeks
Order Code2444672
Also Known AsCUE8203BK
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.350 (CNY29.7755) |
| 5+ | CNY25.830 (CNY29.1879) |
| 10+ | CNY25.300 (CNY28.589) |
| 20+ | CNY24.770 (CNY27.9901) |
| 50+ | CNY24.250 (CNY27.4025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-8BCopy
Manufacturer Standard Lead Time18 weeks
Order Code2444672
Also Known AsCUE8203BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric40.3mm
External Depth - Metric80.3mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.59"
External Depth - Imperial3.16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW4-2-8B is a size-3 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
80.3mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
3.16"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.59"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
