Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW4-2-6BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444670
Also Known AsCUE8202BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.380 (CNY27.5494) |
| 5+ | CNY23.900 (CNY27.007) |
| 10+ | CNY23.410 (CNY26.4533) |
| 20+ | CNY22.920 (CNY25.8996) |
| 50+ | CNY22.430 (CNY25.3459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.38 (CNY27.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-6BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444670
Also Known AsCUE8202BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric35mm
External Depth - Metric60mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW4-2-6B is a size-2 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
60mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Alternatives for TW4-2-6B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
