Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW4-2-5BCopy
Order Code2444668
Also Known AsCUE8201BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.650 (CNY24.4645) |
| 5+ | CNY21.220 (CNY23.9786) |
| 10+ | CNY20.790 (CNY23.4927) |
| 20+ | CNY20.360 (CNY23.0068) |
| 50+ | CNY19.920 (CNY22.5096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.65 (CNY24.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-5BCopy
Order Code2444668
Also Known AsCUE8201BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric35mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW4-2-5B is a black Multipurpose Universal Enclosure with ABS (acrylonitrile butadiene styrene). Designed for a broad range of applications, with screw fastening.
- UL94HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Test & Measurement, Wireless, Communications & Networking, Medical
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
