Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoPS-65WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444560
Also Known AsCHH81E1WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.010 (CNY23.7413) |
| 10+ | CNY20.590 (CNY23.2667) |
| 25+ | CNY20.170 (CNY22.7921) |
| 50+ | CNY19.750 (CNY22.3175) |
| 100+ | CNY19.330 (CNY21.8429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.01 (CNY23.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-65WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2444560
Also Known AsCHH81E1WH
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric11mm
External Width - Metric35mm
External Depth - Metric65mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.43"
External Width - Imperial1.38"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS-65W is a white small Fob Box made of ABS (acrylonitrile butadiene styrene). The small ABS handheld enclosure for wireless remote control and RFID products. Tactile handheld fob box, snap-in case without screws (ergonomic). Holes for strap, lanyard or PCB board pillars.
- Comfortable shape
- -10 to 60°C Operating temperature range
Applications
Wireless, RF Communications, Automation & Process Control
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
11mm
External Depth - Metric
65mm
Body Colour
White
External Height - Imperial
0.43"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for PS-65W
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
