Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.880 (CNY189.7044) |
| 5+ | CNY164.530 (CNY185.9189) |
| 10+ | CNY161.170 (CNY182.1221) |
| 20+ | CNY157.810 (CNY178.3253) |
| 50+ | CNY154.450 (CNY174.5285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.88 (CNY189.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCTP135H-GCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786048
Product RangeLCTP
Also Known AsCHH87SP4GN
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourGreen
For Use WithTakachi LC135H Handheld Plastic Cases
External Depth - Metric143.9mm
External Width - Metric85mm
External Height - Metric48mm
External Depth - Imperial5.67"
External Width - Imperial3.35"
External Height - Imperial1.89"
Product RangeLCTP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Green
External Depth - Metric
143.9mm
External Height - Metric
48mm
External Width - Imperial
3.35"
Product Range
LCTP
Cover Material
Silicone Rubber
For Use With
Takachi LC135H Handheld Plastic Cases
External Width - Metric
85mm
External Depth - Imperial
5.67"
External Height - Imperial
1.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138

