Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503179
Also Known AsCHH876WHN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.940 (CNY181.8622) |
| 5+ | CNY156.820 (CNY177.2066) |
| 10+ | CNY151.390 (CNY171.0707) |
| 20+ | CNY148.370 (CNY167.6581) |
| 50+ | CNY145.340 (CNY164.2342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.94 (CNY181.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503179
Also Known AsCHH876WHN
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric35mm
External Width - Metric80mm
External Depth - Metric165mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.15"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
165mm
Body Colour
White
External Height - Imperial
1.38"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1345
