Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503172
Also Known AsCHH876DGN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.930 (CNY177.3309) |
| 5+ | CNY152.900 (CNY172.777) |
| 10+ | CNY147.620 (CNY166.8106) |
| 20+ | CNY144.670 (CNY163.4771) |
| 50+ | CNY141.720 (CNY160.1436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.93 (CNY177.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503172
Also Known AsCHH876DGN
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric35mm
External Width - Metric80mm
External Depth - Metric165mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.15"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
165mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1345
