Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC115-N-WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503174
Also Known AsCHH871WHN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.630 (CNY96.7619) |
| 5+ | CNY80.330 (CNY90.7729) |
| 10+ | CNY77.890 (CNY88.0157) |
| 20+ | CNY75.010 (CNY84.7613) |
| 50+ | CNY73.140 (CNY82.6482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.63 (CNY96.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC115-N-WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503174
Also Known AsCHH871WHN
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric19.5mm
External Width - Metric69mm
External Depth - Metric115mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial0.77"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC115-N-W is a size-2 off-white Hand-held Silicone Cover Enclosure without battery compartment. It is suitable for use with measuring instruments and testing devices.
- Recess to front for keypads and labels
- Removable end panel at one end
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Communications & Networking, Test & Measurement
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.5mm
External Depth - Metric
115mm
Body Colour
White
External Height - Imperial
0.77"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
69mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
