Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC115-F2-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503180
Also Known AsCHH871DGA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.370 (CNY146.1881) |
| 5+ | CNY121.350 (CNY137.1255) |
| 10+ | CNY117.680 (CNY132.9784) |
| 20+ | CNY113.330 (CNY128.0629) |
| 50+ | CNY110.500 (CNY124.865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.37 (CNY146.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC115-F2-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2503180
Also Known AsCHH871DGA
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric19.5mm
External Width - Metric69mm
External Depth - Metric115mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.77"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.5mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
0.77"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
69mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0745
