Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCSSC90-CL-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430128
Also Known AsCHH80BCBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.050 (CNY102.8865) |
| 5+ | CNY83.910 (CNY94.8183) |
| 10+ | CNY80.260 (CNY90.6938) |
| 20+ | CNY77.760 (CNY87.8688) |
| 50+ | CNY75.150 (CNY84.9195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.05 (CNY102.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSSC90-CL-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430128
Also Known AsCHH80BCBK
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithCS90 Series Portable Plastic Enclosures
External Height - Metric48.6mm
External Width - Metric15.5mm
External Depth - Metric93.6mm
Protective Boot ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 2
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
CS90 Series Portable Plastic Enclosures
External Width - Metric
15.5mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
48.6mm
External Depth - Metric
93.6mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
