Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCS90N-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430116
Also Known AsCHH802NBK
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.000 (CNY49.720) |
| 5+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY40.020 (CNY45.2226) |
| 20+ | CNY38.540 (CNY43.5502) |
| 50+ | CNY37.580 (CNY42.4654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.00 (CNY49.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS90N-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430116
Also Known AsCHH802NBK
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric45mm
External Depth - Metric90mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS90N-B is a size-1 black Slim Hand-held Enclosure moulded in ABS without battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
