Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCS75-WCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430111
Also Known AsCHH801BWH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.940 (CNY68.8622) |
| 5+ | CNY57.160 (CNY64.5908) |
| 10+ | CNY55.430 (CNY62.6359) |
| 20+ | CNY53.380 (CNY60.3194) |
| 50+ | CNY52.050 (CNY58.8165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.94 (CNY68.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS75-WCopy
Manufacturer Standard Lead Time17 weeks
Order Code2430111
Also Known AsCHH801BWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric35mm
External Depth - Metric75mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.38"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS75-W is a size-1 white Slim Hand-held Enclosure moulded in ABS with 1x CR 2032 battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
75mm
Body Colour
White
External Height - Imperial
0.47"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for CS75-W
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
