Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWH145-20-N-WL
Order Code2471902
Also Known AsCHH901NWG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.220 (CNY237.5486) |
| 5+ | CNY205.500 (CNY232.215) |
| 10+ | CNY198.410 (CNY224.2033) |
| 20+ | CNY194.450 (CNY219.7285) |
| 50+ | CNY190.480 (CNY215.2424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.22 (CNY237.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH145-20-N-WL
Order Code2471902
Also Known AsCHH901NWG
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric88mm
External Depth - Metric146mm
IP RatingIP67
Body ColourWhite, Grey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
146mm
Body Colour
White, Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for WH145-20-N-WL
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1255
