Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC9-22Copy
Order Code2431191
Also Known AsCDM88MP13
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.990 (CNY171.7487) |
| 5+ | CNY145.340 (CNY164.2342) |
| 10+ | CNY140.480 (CNY158.7424) |
| 20+ | CNY137.680 (CNY155.5784) |
| 50+ | CNY134.870 (CNY152.4031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.99 (CNY171.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC9-22Copy
Order Code2431191
Also Known AsCDM88MP13
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW9-9-22, AWN9-9-22, AWP9-9-22 & AWA8-8-21 Heatsink Aluminium Enclosures
External Depth - Metric201mm
External Width - Metric66.5mm
External Height - Metric1.5mm
External Depth - Imperial7.91"
External Width - Imperial2.62"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
201mm
External Height - Metric
1.5mm
External Width - Imperial
2.62"
Product Range
-
Plate Material
Aluminium
For Use With
AW9-9-22, AWN9-9-22, AWP9-9-22 & AWA8-8-21 Heatsink Aluminium Enclosures
External Width - Metric
66.5mm
External Depth - Imperial
7.91"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
