Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC7-20Copy
Manufacturer Standard Lead Time17 weeks
Order Code2431187
Also Known AsCDM88MP04
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.240 (CNY126.8312) |
| 5+ | CNY106.620 (CNY120.4806) |
| 10+ | CNY102.850 (CNY116.2205) |
| 20+ | CNY100.800 (CNY113.904) |
| 50+ | CNY98.740 (CNY111.5762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.24 (CNY126.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC7-20Copy
Manufacturer Standard Lead Time17 weeks
Order Code2431187
Also Known AsCDM88MP04
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
External Depth - Metric184mm
External Width - Metric47mm
External Height - Metric1.5mm
External Depth - Imperial7.24"
External Width - Imperial1.85"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
184mm
External Height - Metric
1.5mm
External Width - Imperial
1.85"
Product Range
-
Plate Material
Aluminium
For Use With
AW7-7-20, AWN7-7-20, AWP7-7-20 & AWA6-6-19 Heatsink Aluminium Enclosures
External Width - Metric
47mm
External Depth - Imperial
7.24"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
