Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC16-28
Order Code2431195
Also Known AsCDM88MP22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.530 (CNY208.5189) |
| 5+ | CNY178.710 (CNY201.9423) |
| 10+ | CNY172.890 (CNY195.3657) |
| 20+ | CNY169.440 (CNY191.4672) |
| 50+ | CNY165.980 (CNY187.5574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.53 (CNY208.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC16-28
Order Code2431195
Also Known AsCDM88MP22
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW16-9-28, AWN16-9-28, AWP16-9-28 & AWA15-8-26 Heatsink Aluminium Enclosures
External Depth - Metric255.6mm
External Width - Metric136.3mm
External Height - Metric1.5mm
External Depth - Imperial10.06"
External Width - Imperial5.37"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AWC16-28 is a Mounting Plate suits size 22 aluminium heat sink enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
255.6mm
External Height - Metric
1.5mm
External Width - Imperial
5.37"
Product Range
-
Plate Material
Aluminium
For Use With
AW16-9-28, AWN16-9-28, AWP16-9-28 & AWA15-8-26 Heatsink Aluminium Enclosures
External Width - Metric
136.3mm
External Depth - Imperial
10.06"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
